Bulgin BZH01/A0620/10 technical specifications.
| Flammability Rating | UL94 V-0 |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| RoHS Compliant | Yes |
| Series | Polysnap® BZH |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BZH01/A0620/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.