Bulgin BZM27/A0620/55B technical specifications.
| Package/Case | Module |
| Current Rating | 6A |
| Inductance | 700uH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BZM27/A0620/55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.