Bulgin BZM27/A0620/57B technical specifications.
| Package/Case | Module |
| Current | 15A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Inductance | 700uH |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Polysnap® BZM |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BZM27/A0620/57B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.