Bulgin BZM27/Z0000/68B technical specifications.
| Package/Case | Module |
| Depth | 32.3mm |
| Gender | Male |
| Length | 57.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BZM27/Z0000/68B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.