3-position, 1-port unfiltered power entry module with a 10A current rating and 250VAC voltage rating. Features include a male connector, quick connect termination, and a snap-in panel mount for 3mm thick panels. Constructed from UL94 V-0 flammability rated Nylon in black, this module offers tin contact plating and a straight orientation. Integrated fuse holder and a red illuminated switch are included.
Bulgin BZV01/Z0000/02 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Male |
| Illumination Color | Red |
| Material | Nylon |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| Plating Thickness | 3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Polysnap® BZV |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BZV01/Z0000/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
