This filtered power entry module features a straight body orientation and a snap-in mounting style. It has a maximum operating temperature range of -40 to 70 degrees Celsius. The module has a maximum current rating of 10A and a maximum voltage rating of 250V. It includes an additional hardware feature of a fuse and has one port.
Bulgin BZV03/A0110/04 technical specifications.
| Type | Filtered |
| Number of Contacts | 3 |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Snap-In |
| Number of Ports | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Additional Hardware | Fuse |
| Max Current Rating | 10A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin BZV03/A0110/04 to view detailed technical specifications.
No datasheet is available for this part.