Bulgin BZV03/Z0000/21 technical specifications.
| Package/Case | Module |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| RoHS Compliant | Yes |
| Series | Polysnap® BZV |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BZV03/Z0000/21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.