This unfiltered power entry module features a 3-pin design with a maximum current rating of 10A and a maximum voltage rating of 250V. It has a straight body orientation and is mounted via a snap-in mechanism. The module includes a switch and is designed for use in power distribution applications.
Bulgin BZV48/Z0000/71 technical specifications.
| Type | Unfiltered |
| Number of Contacts | 3 |
| Gender | F |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Snap-In |
| Number of Ports | 1 |
| Additional Hardware | Switch |
| Max Current Rating | 10A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin BZV48/Z0000/71 to view detailed technical specifications.
No datasheet is available for this part.