Bulgin BZV49/Z0000/98 technical specifications.
| Approvals | UL, CSA, VDE, ENEC |
| Package/Case | Module |
| Color | Black |
| Current | 20A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| RoHS Compliant | Yes |
| Series | Polysnap® BZV |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BZV49/Z0000/98 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
