Bulgin BZV49/Z0000/C1Y technical specifications.
| Current Rating | 16A |
| Fuse | No |
| Gender | Male |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POLYSNAP |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BZV49/Z0000/C1Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.