Bulgin C0430ATNAE technical specifications.
| Light Source | Neon Lamp |
| Bezel Shape | Rectangular |
| Bezel Color | Black |
| Lens Shape | Rectangular Raised |
| Terminal Type | Quick Connect |
| Mounting | Panel Mount with Snap-In |
| Panel Cutout Dimensions | 28.2 X 11.5(Rectangular)mm |
Download the complete datasheet for Bulgin C0430ATNAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.