Bulgin C1250ARBB-085W technical specifications.
| Current Rating | 1A |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | 1250 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin C1250ARBB-085W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.