Bulgin C1300ARBB-602AW technical specifications.
| Termination Type | QUICK CONNECT |
| Insulator Material | NYLON |
| Manufacturer Series | 1300 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bulgin C1300ARBB-602AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.