DPST rocker switch featuring quick connect termination and a curved rocker actuator. Rated for 20A at 250VAC and 72VDC, with a maximum power rating of 745.7VA. Insulator material is nylon for durability. Suitable for illuminated or non-illuminated applications.
Bulgin C1350AABB-602AW technical specifications.
| Termination Type | QUICK CONNECT |
| Insulator Material | NYLON |
| Manufacturer Series | 1350 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bulgin C1350AABB-602AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.