Bulgin C1353AABG3 technical specifications.
| Termination Type | QUICK CONNECT |
| Insulator Material | NYLON |
| Manufacturer Series | 1350 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bulgin C1353AABG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.