Bulgin C6053ALBR2-1197W-B technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Flat Rocker |
| Max Current Rating | 20@277VAC@(CSA/UL)A |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max Power Rating | 1118.55@(CSA/UL)VA |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
Download the complete datasheet for Bulgin C6053ALBR2-1197W-B to view detailed technical specifications.
No datasheet is available for this part.