Switch Push Button ON OFF SPDT Rectangular Button 16A 250VAC Panel Mount Quick Connect
Bulgin C7003SABR7 technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Panel Cutout Dimensions | 27.2 X 22.3(Rectangular)mm |
Download the complete datasheet for Bulgin C7003SABR7 to view detailed technical specifications.
No datasheet is available for this part.