Bulgin CR0028 technical specifications.
| Color | Natural |
| Contact Material | Tin, Steel |
| Current Rating | 25A |
| Insulation | Non-Insulated |
| Length | 2.31inch |
| Material | Steel |
| Mount | Socket |
| Package Quantity | 1 |
| Plating | Tin |
| Reach SVHC Compliant | No |
| Size | 4mm |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin CR0028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.