This 10A clip-on probe features a brass body with silver plating and a non-insulated design. It measures 1.654 inches in length and is available individually. The probe is constructed from brass with a silver plating, providing a durable and reliable connection.
Bulgin CR0060 technical specifications.
| Color | Natural |
| Contact Material | Brass, Silver |
| Current Rating | 10A |
| Insulation | Non-Insulated |
| Length | 1.654inch |
| Material | Brass |
| Mount | Clip |
| Package Quantity | 1 |
| Plating | Silver |
| RoHS | Compliant |
Download the complete datasheet for Bulgin CR0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.