
Illuminated, single-pole, single-circuit fuse holder designed for 1.25" x 0.25" (6.35mm x 32mm) fuses. Features brass contacts with nickel plating and a durable nylon body. Rated for 10A current and up to 250V AC/DC. Offers screw termination and a free-hanging mount, operating within a temperature range of -20°C to 90°C.
Bulgin FX0180/BK technical specifications.
| Body Material | Nylon |
| Color | Black, Clear |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Fuse Current | 10A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Illumination Type | Illuminated |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin FX0180/BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.