Bulgin FX0326 technical specifications.
| Body Material | Glass, PET |
| Contact Material | Brass, Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 13A |
| Fuse Current | 13A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Material | Brass, Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Touchproof® PC2 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin FX0326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
