Bulgin FX0327 technical specifications.
| Body Material | Glass, PET |
| Contact Material | Bronze, Tin |
| Current Rating | 5A |
| Fuse Size | 6.3 x 32mm |
| Mount | Holder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin FX0327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
