
Illuminated, 1-pole, 1-circuit fuse holder designed for 5mm x 20mm fuses with a 6.3A current rating. Features brass, silver, and tin contacts with tin plating, and a polyester, nylon, and glass body. Rated for 250V AC/DC, operating between -20°C and 85°C. Mounts via through-hole PCB termination. UL approved.
Bulgin FX0330 technical specifications.
| Approvals | UL |
| Body Material | Polyester, Nylon, Glass |
| Color | Black |
| Contact Material | Brass, Silver, Tin |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Fuse Current | 6.3A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Illumination Type | Illuminated |
| Material | Brass, Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Touchproof® PC1 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin FX0330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
