Bulgin FX0331 technical specifications.
| Body Material | Glass, PET |
| Contact Material | Brass, Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 13A |
| Fuse Current | 13A |
| Fuse Size | 0.25 Dia x 1 L (6.35mm x 25.4mm) |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Reach SVHC Compliant | No |
| Series | PC1 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin FX0331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
