Bulgin FX0340 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Fuse Size | 0.25 Dia x 1 L (6.35mm x 25.4mm) |
| Mount | Chassis Mount |
| Number of Circuits | 2 |
| Series | Touchproof® PC2 |
| Termination | Quick Connect |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin FX0340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.