Bulgin FX0342 technical specifications.
| Body Material | Nylon, Glass |
| Contact Material | Brass, Tin |
| Current Rating | 6.3A |
| Fuse Size | 5 x 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin FX0342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
