Bulgin FX0360 technical specifications.
| Body Material | Nylon, Glass |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Fuse Current | 6.3A |
| Fuse Size | 5mm x 20mm |
| Material | Bronze, Tin |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin FX0360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
