Bulgin FX0380/BK technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Fuse Current | 10A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Series | PC1, IP66 |
| Termination | Wire Leads |
| Voltage | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin FX0380/BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
