Bulgin FX0385 technical specifications.
| Approvals | UL |
| Body Material | Nylon, Polybutene |
| Color | Black, Clear |
| Contact Material | Brass |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 10A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | PC1, IP66 |
| Termination | Wire Leads |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin FX0385 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
