Bulgin FX0416 technical specifications.
| Body Material | Nylon, Glass |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 13A |
| Fuse Current | 16A |
| Fuse Size | 0.25 Dia x 1 L (6.35mm x 25.4mm) |
| Height | 65.9mm |
| Material | Nylon |
| Mount | Panel |
| Number of Circuits | 1 |
| Reach SVHC Compliant | No |
| Series | PC2 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin FX0416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.