Bulgin FX0416S technical specifications.
| Body Material | Nylon, Glass |
| Contact Material | Brass, Silver |
| Current Rating | 13A |
| Fuse Current | 16A |
| Fuse Size | 6.3 x 25mm |
| Height | 60.4mm |
| Material | Nylon |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Series | FX0416 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin FX0416S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.