
Illuminated fuse holder with 16A current rating and 250V AC/DC voltage rating. Features quick connect termination and panel mount design. Constructed with PET and Polyester body material, brass and silver contacts with silver plating. Rated for 16A fuse size (6.35mm x 32mm), operating temperature range of -20°C to 85°C, and UL94 V-0 flammability. Compliant with UL approvals and IP68 rating.
Bulgin FX0419 technical specifications.
| Approvals | UL |
| Body Material | PET, Polyester |
| Color | Black |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 16A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Power Dissipation | 4W |
| Reach SVHC Compliant | No |
| Series | Touchproof® PC2, IP68 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin FX0419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
