This 250V 10A through hole fuse features a copper alloy contact material with a tin plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The fuse is available in a package quantity of 100 and has a termination of PC pin. It is suitable for use in circuit protection applications.
Bulgin FX0443 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin FX0443 to view detailed technical specifications.
No datasheet is available for this part.