
10A, 250V AC/DC cartridge fuse holder for PCB mounting. Features brass, tin, and silver contacts, PET/polyester body, and a touchproof design. Rated for 10A fuse current with a 5mm x 20mm fuse size. Operates between -20°C and 85°C with vertical orientation and PC pin termination.
Bulgin FX0456 technical specifications.
| Approvals | UL |
| Body Material | PET, Polyester |
| Contact Material | Brass, Tin, Silver |
| Current Rating | 10A |
| Fuse Current | 10A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | Touchproof® PC2 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin FX0456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
