Bulgin FX0460 technical specifications.
| Approvals | UL |
| Body Material | PET, Polyester |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Mount | Panel |
| Number of Circuits | 1 |
| Series | Touchproof® PC3 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin FX0460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
