Bulgin FX0461 technical specifications.
| Body Material | PET |
| Contact Material | Brass, Tin |
| Contact Plating | Silver |
| Current Rating | 10A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Material | Brass, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Series | Touchproof® PC3 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin FX0461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
