
Illuminated, panel-mount fuse holder with a 10A current rating and 250V voltage rating. Features silver-plated brass contacts, PET/Polyester body material, and UL94 V-0 flammability rating. Designed for 5mm x 20mm fuses, it offers IP68 ingress protection and operates within a -20°C to 85°C temperature range. Termination is via solder, with a 2.5W power dissipation.
Bulgin FX0462 technical specifications.
| Approvals | UL |
| Body Material | PET, Polyester |
| Color | Black |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 10A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Power Dissipation | 2.5W |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Series | Touchproof® PC2, IP68 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin FX0462 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
