Bulgin H8301ABBB technical specifications.
| Current Rating | 13A |
| Electrical Life | 10000Cycles |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 8300 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin H8301ABBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.