The Bulgin H8351ABAAD is a DPST switch with a rectangular button actuator, rated for 16A at 250VAC. It features a panel mount design with a straight body orientation and a quick connect termination style. The switch has a momentary contact function and a rectangular panel cutout dimension of 19.1 x 12.9mm.
Bulgin H8351ABAAD technical specifications.
| Switch Configuration | (ON) OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Rectangular Button |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Panel Cutout Dimensions | 19.1 X 12.9(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin H8351ABAAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.