Bulgin H8351ABAAH technical specifications.
| Switch Configuration | (ON) OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Rectangular Button |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Panel Cutout Dimensions | 19.1 X 12.9(Rectangular)mm |
Download the complete datasheet for Bulgin H8351ABAAH to view detailed technical specifications.
No datasheet is available for this part.