Bulgin KX0607 technical specifications.
| Color | Black |
| Diameter | 0.826inch |
| Flammability Rating | UL94 V-2 |
| Height | 0.799inch |
| Material | Plastic |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | KX |
| RoHS | Compliant |
Download the complete datasheet for Bulgin KX0607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
