Bulgin KX0608 technical specifications.
| Color | Black, White |
| Diameter | 1.102inch |
| Flammability Rating | UL94 V-2 |
| Height | 0.949inch |
| Material | Plastic, Nylon |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | KX |
| RoHS | Compliant |
Download the complete datasheet for Bulgin KX0608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
