Switch Push Button OFF (ON) DPDT Flush Round Button 0.01A 12VDC Momentary Contact Panel Mount Wire Lead Bulk
Bulgin MC16MOBAM technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 0.01@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Amber |
| Panel Cutout Dimensions | 16.2(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin MC16MOBAM to view detailed technical specifications.
No datasheet is available for this part.