This Bulgin MC19LOBGN is a 12VDC rated latching pushbutton switch with a maximum current rating of 0.01A. It features a flush round button actuator style and is available with green LED illumination. The switch has a DPDT pole throw configuration and is configured for OFF ON switching. It is suitable for operation in temperatures ranging from -25°C to 55°C and is panel mountable.
Bulgin MC19LOBGN technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 0.01@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 19.2(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin MC19LOBGN to view detailed technical specifications.
No datasheet is available for this part.