This Bulgin MC19LOSGR is a panel mount pushbutton switch with a latching function and DPDT configuration. It features a flush round button actuator and is rated for 0.01A at 12VDC. The switch has a max DC voltage rating of 12V and operates within a temperature range of -25°C to 55°C. It is equipped with LED illumination, providing green and red color options.
Bulgin MC19LOSGR technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 0.01@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Green/Red |
| Panel Cutout Dimensions | 19.2(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin MC19LOSGR to view detailed technical specifications.
No datasheet is available for this part.