This 12VDC rated panel mount switch features a DPDT configuration and a max current rating of 0.01A. It has a flush round button actuator style and is illuminated with a green LED. The switch operates within a temperature range of -25 to 55 degrees Celsius and has a panel cutout dimension of 19.2mm in a round shape.
Bulgin MC19MCBGN technical specifications.
| Switch Configuration | ON (OFF) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 0.01@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 19.2(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin MC19MCBGN to view detailed technical specifications.
No datasheet is available for this part.