This 12VDC latching DPDT pushbutton switch features a flush round button actuator and a maximum current rating of 0.01A at 12VDC. It has a maximum DC voltage rating of 12V and is available with red/green LED illumination. The switch is panel mount and has a straight body orientation. It operates within a temperature range of -25 to 55 degrees Celsius.
Bulgin MC22LCRRG technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 0.01@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Red/Green |
| Panel Cutout Dimensions | 22.2(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin MC22LCRRG to view detailed technical specifications.
No datasheet is available for this part.