This 12V DC rated panel mount switch has a maximum current rating of 0.01 amps and a maximum voltage rating of 12 volts DC. It features a double pole double throw (DPDT) configuration and a flush round button actuator style. The switch is illuminated with an amber LED and has a panel cutout dimension of 22.2mm in a round shape. It is rated for operation between -25°C and 55°C and is available with a wire lead termination style.
Bulgin MC22MCBAM technical specifications.
| Switch Configuration | ON (OFF) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 0.01@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Amber |
| Panel Cutout Dimensions | 22.2(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin MC22MCBAM to view detailed technical specifications.
No datasheet is available for this part.