This 12V DC rated DPDT switch features a maximum current rating of 0.01A and a maximum operating temperature range of -25°C to 55°C. It has a flush round button actuator style and is available with green LED illumination. The switch is panel mount with a straight body orientation and a 22.2mm round panel cutout. It has a wire lead termination style and a momentary contact function.
Bulgin MC22MCBGN technical specifications.
| Switch Configuration | ON (OFF) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 0.01@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 22.2(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin MC22MCBGN to view detailed technical specifications.
No datasheet is available for this part.