This Bulgin MC25LCRAM switch features a DPDT configuration with a latching function, suitable for applications requiring a high level of reliability. The switch has a maximum current rating of 0.01A at 12VDC and a maximum DC voltage rating of 12V. It is designed for panel mounting and has a straight body orientation. The switch is illuminated with an amber LED and has a flush round button actuator style. The operating temperature range is from -25°C to 55°C.
Bulgin MC25LCRAM technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 0.01@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Amber |
| Panel Cutout Dimensions | 25.2(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin MC25LCRAM to view detailed technical specifications.
No datasheet is available for this part.